L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- RS Stock No.:
- 287-012
- Mfr. Part No.:
- CRMN9MF-1
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€43.98
(exc. VAT)
€54.10
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €43.98 |
| 10 + | €40.32 |
*price indicative
- RS Stock No.:
- 287-012
- Mfr. Part No.:
- CRMN9MF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Connector Gender B | Female | |
| Cable Length | 1ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Connector Gender B Female | ||
Cable Length 1ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com reversible hardware moulded D-Sub cable stands out for its robust design and innovative features, tailored explicitly for seamless connectivity in various applications. Manufactured with top notch materials including moulded PVC, it boasts a 360° metal foil shield that ensures minimal interference, making it ideal for sensitive electronic environments. The inclusion of gold plated contacts enhances signal integrity while providing exceptional durability, essential for long term use.
Includes convenient thumbscrews for secure fastening
Clear wiring map enables effortless installation and maintenance
Designed for various applications suitable for both commercial and personal use
Light grey jacket provides a professional appearance and fits various setups
Individually packaged to maintain quality and cleanliness
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
