L-Com Male D-Sub to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- RS Stock No.:
- 287-312
- Mfr. Part No.:
- CSMN9MF-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €18.30
View bulk pricing optionsSubtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €21.34 | - |
| 10 + | €19.51 | €18.30 |
*price indicative
- RS Stock No.:
- 287-312
- Mfr. Part No.:
- CSMN9MF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 1ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 1ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable is designed for seamless connectivity in various electronic applications. With its robust D-Sub connectors, it ensures reliable transmission of signals, catering to both professional and consumer needs. Designed with a PVC jacket in a sophisticated light grey finish, this cable combines durability with an aesthetic appeal. Its unique configuration guarantees optimal performance, making it an ideal choice for those seeking reliable connections in their setups.
Engineered for durability and long term performance
Boasts gold plated contacts for superior signal integrity
Tested for continuity to assure optimal functionality
Designed for versatile applications across various devices
Professionally packaged to meet stringent quality standards
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male DB9 to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
