L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 287-211
- Mfr. Part No.:
- CRMN9MF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€51.82
(exc. VAT)
€63.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.82 | - |
| 10 + | €47.52 | 8% |
*price indicative
- RS Stock No.:
- 287-211
- Mfr. Part No.:
- CRMN9MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com reversible hardware moulded D-Sub cable is designed to provide exceptional connectivity in a variety of applications. Designed for reliability, this product features a 9 pin male D-Sub connector, ensuring reliable performance while accommodating complex wiring requirements. The light grey PVC jacket not only offers a professional finish but also enhances durability, protecting the internal components from environmental stress. With an overall length of 15 feet, this cable facilitates flexible installation options, making it perfect for both commercial and industrial settings.
Gold plated pins ensure optimal signal quality
Designed for seamless integration in diverse applications
Supplied with thumb screws for secure panel mounting
Offers length flexibility for easy installation in different environments
Conductive path tested for assured performance reliability
Suitable for use in both commercial and industrial scenarios
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male DB9 to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
