L-Com Male D-Sub 25-Pin to Female Cable Assembly, 25 ft Polyvinyl Chloride, CS2N25MF Series
- RS Stock No.:
- 287-015
- Mfr. Part No.:
- CS2N25MF-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€151.31
(exc. VAT)
€186.11
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.31 |
*price indicative
- RS Stock No.:
- 287-015
- Mfr. Part No.:
- CS2N25MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CS2N25MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CS2N25MF | ||
- COO (Country of Origin):
- CN
The L-Com premium cable assembly designed to deliver reliable connectivity in various applications. With its robust construction featuring a PVC jacket and a tinned copper braid shield, this product guarantees superior performance and durability. The unique combination of strands and materials ensures optimal conductivity while providing effective protection against interference. Ideal for frequent connections, it boasts a dependable mating system with D-Sub connectors that support seamless integration in your electronics environment.
Dual shield design for improved signal integrity
D sub connectors facilitate easy connections in tight spaces
Available in multiple lengths to suit diverse installation needs
Designed for high performance applications with strand configurations
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
