L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 25 ft Polyvinyl Chloride, CSMN25MF Series
- RS Stock No.:
- 287-028
- Mfr. Part No.:
- CSMN25MF-25
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€82.67
(exc. VAT)
€101.68
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €82.67 |
| 10 + | €75.78 |
*price indicative
- RS Stock No.:
- 287-028
- Mfr. Part No.:
- CSMN25MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 25 | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSMN25MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 25 | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CSMN25MF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium cable assembly offers superior connectivity for a myriad of applications, ensuring reliable performance tailored for professional environments. Crafted with a keen attention to detail, the product features a durable PVC jacket that not only enhances aesthetics but also protects against damage. The meticulously designed connectors guarantee optimal signal integrity, making this cable an ideal choice for connecting devices without compromise.
Engineered for reliable signal integrity
Compatible with various professional equipment
Designed for easy installation and configuration
Light grey colour for a discreet appearance
Individually packaged for maximum safety
Related links
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Female D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly MN-SUB Series
