L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 297-468
- Mfr. Part No.:
- CSMN25MF-15
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.86
(exc. VAT)
€77.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €62.86 |
| 10 + | €57.62 |
*price indicative
- RS Stock No.:
- 297-468
- Mfr. Part No.:
- CSMN25MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 25-Pin | |
| Number of Contacts A | 25 | |
| Connector Gender A | Female | |
| Number of Contacts B | 25 | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | L COM Packaging Spec. PS 0031, RoHS, UL Style 2464 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 25-Pin | ||
Number of Contacts A 25 | ||
Connector Gender A Female | ||
Number of Contacts B 25 | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals L COM Packaging Spec. PS 0031, RoHS, UL Style 2464 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com deluxe moulded cable assembly is designed for reliable connectivity in a range of applications, delivering superior performance with its robust construction. Featuring a 25 pin D-Sub configuration, this cable ensures seamless data transfer and efficient signal integrity. The light grey PVC jacket not only provides durability but also lends a professional appearance to your setup.
Incorporates strain relief to minimise stress on the cable
Compatible with a range of devices requiring a 25 pin interface
Designed to meet rigorous RoHS compliance standards
Offers excellent electromagnetic shielding for stable connectivity
Tested for continuity to ensure reliable performance
Related links
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
