L-Com Female D-Sub to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride, MN-SUB Series
- RS Stock No.:
- 297-258
- Mfr. Part No.:
- CSMN25FF-25
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€98.04
(exc. VAT)
€120.59
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €98.04 |
| 10 + | €89.84 |
*price indicative
- RS Stock No.:
- 297-258
- Mfr. Part No.:
- CSMN25FF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Connector Gender B | Female | |
| Number of Contacts B | 25 | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), UL | |
| Jacket Material | Polyvinyl Chloride | |
| Series | MN-SUB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Connector Gender B Female | ||
Number of Contacts B 25 | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), UL | ||
Jacket Material Polyvinyl Chloride | ||
Series MN-SUB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High performance cable assembly is designed to ensure reliable connectivity for a range of electronic devices. The product features a robust 25 conductor configuration, offering optimal signal clarity and integrity. Crafted with a durable PVC jacket in a light grey colour, it enhances visibility while providing flexibility and protection against wear and tear. Each connection is tailored to meet stringent regulatory compliance standards, ensuring safety and reliability in various applications.
Designed with 25 conductors for superior signal integrity
Thoroughly tested for continuity to guarantee performance
Compliant with stringent regulatory standards for safety
Seamless integration into various electronic systems
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MF Series
- L-Com Female D-Sub 25-Pin to Male Cable Assembly CS2NB25MF Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
