L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride

Subtotal (1 unit)*

€129.98

(exc. VAT)

€159.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.98

*price indicative

RS Stock No.:
297-792
Mfr. Part No.:
CSMN37MF-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 37-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

37

Connector Gender B

Female

Number of Contacts B

37

Cable Length

10ft

Jacket Colour

Light Grey

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

The L-Com deluxe moulded cable is designed for seamless connectivity between D-Subminiature connectors. Built with precision, this robust cable facilitates reliable signal transmission, ensuring efficient data flow for your electronic applications. With a length of 10 feet, it offers ample reach for various setups, making it ideal for both studio and field environments.

Length ensures versatility for diverse applications

Moulded connectors provide robust strain relief and prevent wear

Designed for high signal quality across various electronic systems

Compliant with RoHS standards for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy