L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- RS Stock No.:
- 287-194
- Mfr. Part No.:
- CHD26MF-1
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €66.60
View bulk pricing optionsSubtotal (1 unit)*
€80.10
(exc. VAT)
€98.52
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €80.10 | - |
| 10 + | €73.44 | €66.60 |
*price indicative
- RS Stock No.:
- 287-194
- Mfr. Part No.:
- CHD26MF-1
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 26-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Connector Gender B | Female | |
| Cable Length | 1ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 26-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Connector Gender B Female | ||
Cable Length 1ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High density D-Sub cable assembly is designed to ensure robust and reliable connections in various applications. Crafted with meticulous attention to detail, this product features gold plated pins for excellent conductivity, alongside an innovative design that offers protection against external interference. Its light grey PVC jacket not only adds a sleek aesthetic but also enhances durability, making it suitable for both commercial and industrial environments.
Designed to facilitate high density wiring
Offers gold plating for superior electrical performance
Light grey colour ensures easy visibility and identification
Compatible with various applications making it versatile
Related links
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly CHD26MF Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly CSMN25MM Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 1 ft Polyvinyl Chloride
