L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-551
- Mfr. Part No.:
- CHD26MF-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€110.82
(exc. VAT)
€136.31
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €110.82 | - |
| 10 + | €101.57 | 8% |
*price indicative
- RS Stock No.:
- 297-551
- Mfr. Part No.:
- CHD26MF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 26-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub 26-Pin | |
| Number of Contacts A | 26 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 26 | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 26-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub 26-Pin | ||
Number of Contacts A 26 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 26 | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com High density D-Sub cable assembly is a state of the art cable designed for reliable connectivity in high density applications. Engineered with precision, it supports robust data transmission while maintaining exceptional flexibility. This cable integrates a sophisticated shielding system that mitigates interference, ensuring clear signal integrity even in challenging environments. With a durable PVC jacket in an aesthetically pleasing light grey, it complements diverse setups without compromising on performance.
High density wiring map facilitates efficient connection setups
Robust shielding enhances signal integrity and reduces interference
Light grey colour provides a professional appearance in all environments
Individually packaged to maintain quality and prevent damage during handling
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly CHD26MF Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
