L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 297-531
- Mfr. Part No.:
- CHD26MM-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€98.50
(exc. VAT)
€121.16
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €98.50 |
| 10 + | €90.26 |
*price indicative
- RS Stock No.:
- 297-531
- Mfr. Part No.:
- CHD26MM-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 26-Pin | |
| Number of Contacts A | 26 | |
| Connector Gender A | Male | |
| Number of Contacts B | 26 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 26-Pin | ||
Number of Contacts A 26 | ||
Connector Gender A Male | ||
Number of Contacts B 26 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable is designed to meet the rigorous demands of modern connectivity solutions. Boasting high density male 26 pin connectors, this cable ensures reliable and efficient data transmission, making it an ideal choice for various electronic applications. The light grey PVC jacket not only enhances durability but also offers excellent resistance against wear and tear.
Individually packaged to meet compliance specifications
Customisable lengths offer versatile application possibilities
Overall length tolerance guarantees precision in installations
Optimised for a range of electronic devices and setups
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly CHD26MF Series
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly, 1 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub 9-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Male D-Sub 37-Pin Cable Assembly DB37 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
