L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride, CRMN Series
- RS Stock No.:
- 287-209
- Mfr. Part No.:
- CRMN9FF-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€41.57
(exc. VAT)
€51.13
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €41.57 | - |
| 10 + | €38.11 | 8% |
*price indicative
- RS Stock No.:
- 287-209
- Mfr. Part No.:
- CRMN9FF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | UL, 2011/65/EU(RoHS ) | |
| Series | CRMN | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals UL, 2011/65/EU(RoHS ) | ||
Series CRMN | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com reversible hardware moulded D-Sub cable is designed to meet demanding connectivity needs with reliability and performance at its core. Engineered with a robust PVC jacket in a sleek light grey finish, it combines durability with a professional aesthetic. The product features a meticulous configuration of nine conductors made from stranded tinned copper, ensuring optimal signal transmission and minimal interference. Its well crafted connectors come with gold plated pins that guarantee a secure connection and enhance longevity.
Light grey colour provides a professional appearance
Nine stranded conductors deliver superior signal integrity
Includes optional hardware for user convenience
Designed for easy installation in various applications
Supplied with thumbscrews to secure connections
Compatible with D subminiature connectors for versatile use
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
