L-Com Female D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 297-569
- Mfr. Part No.:
- CRMN9FF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €43.40
View bulk pricing optionsSubtotal (1 unit)*
€52.16
(exc. VAT)
€64.16
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €52.16 | - |
| 10 + | €47.82 | €43.40 |
*price indicative
- RS Stock No.:
- 297-569
- Mfr. Part No.:
- CRMN9FF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com reversible hardware moulded D-Sub cable designed to meet the needs of professionals seeking reliability and performance in their interconnections. Featuring a robust 15 foot length, this cable ensures extensive reach while maintaining signal integrity. The durable PVC jacket, coloured in light grey, provides both an appealing aesthetic and resistance to wear, making it suitable for various applications.
Light grey colour ensures versatility in different settings
Supplied with thumbscrews for secure fastening
Includes optional hardware for various installation needs
Tested for continuity to guarantee reliable performance
Individually packaged for safe storage and transport
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male DB9 to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
