L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly, 5 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-202
- Mfr. Part No.:
- CSNULL9FF-5A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.72
(exc. VAT)
€46.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €37.72 |
| 10 + | €34.57 |
*price indicative
- RS Stock No.:
- 297-202
- Mfr. Part No.:
- CSNULL9FF-5A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, REACH, TSCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, REACH, TSCA | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe null modem standard cable is designed to deliver optimal performance in various applications where reliable data transfer is essential. Designed meticulously, it features a D-Sub connector configuration that ensures a snug fit and solid connection. The combination of gold plated contacts and a 360° foil shield provides enhanced conductivity and interference protection, making it an indispensable component in data communication setups.
Light grey jacket provides a professional finish
Individually packaged for safe storage and transport
CE compliant aligning with the RoHS directive for environmental safety
Related links
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly CSNULL9MF-A Series
