L-Com Female D-Sub to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, CRMN Series

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€50.03

(exc. VAT)

€61.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€50.03-
10 +€45.898%

*price indicative

RS Stock No.:
297-781
Mfr. Part No.:
CRMN9FF-10
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Female

Number of Contacts A

9

Number of Contacts B

9

Connector Gender B

Female

Cable Length

10ft

Jacket Colour

Light Grey

Standards/Approvals

UL, CE2011/65/EU(RoHS DIRECTIVE)

Jacket Material

Polyvinyl Chloride

Series

CRMN

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com reversible hardware moulded D-Sub cable designed to provide robust connectivity for a variety of applications. Equipped with an advanced D-Subminiature connector, this assembly caters to both performance and reliability needs. Constructed with high quality materials, it features 26AWG stranded tinned copper conductors, ensuring excellent signal integrity and minimal transmission loss.

Gold plated pins enhance conductivity for improved data transmission

Designed for easy installation and reliable performance

Individual packaging maintains product quality during delivery

Optional use hardware included for versatile application options

Tested for continuity to assure reliable connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy