L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 287-215
- Mfr. Part No.:
- CS2H15MM-5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€94.36
(exc. VAT)
€116.06
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €94.36 |
| 10 + | €86.52 |
*price indicative
- RS Stock No.:
- 287-215
- Mfr. Part No.:
- CS2H15MM-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com High density D-Sub cable assembly delivers exceptional performance for a wide range of applications. This assembly features a robust PVC over moulding that enhances durability while maintaining flexibility, making it suitable for both professional and consumer environments. The light grey colour adds a sleek, modern touch, ensuring the product seamlessly integrates into any setup.
Constructed with 26AWG wire for improved conductivity
RoHS compliance which ensuring environmental safety
Light grey colour variant offers a professional appearance
Related links
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB50 Series
