L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-688
- Mfr. Part No.:
- CRMN25MF-5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€61.98
(exc. VAT)
€76.24
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €61.98 |
| 10 + | €56.78 |
*price indicative
- RS Stock No.:
- 297-688
- Mfr. Part No.:
- CRMN25MF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 25-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 25 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 25-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 25 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com cable assembly is designed to meet the rigorous demands of modern connectivity. Engineered with premium materials, it boasts reliability and efficiency, ensuring seamless data transmission. The D-Sub connector configuration provides robust connections for a range of applications, making it an ideal choice for engineers and professionals. Its durable PVC jacket not only offers protection from wear and tear but also maintains flexibility for easy installation.
Integrated strain relief contributes to longevity and reliability
Gold plated pins provide superior conductivity for enhanced performance
Compact design optimises use in cramped installation spaces
Light grey colour scheme complements various professional environments
Tested for continuity promoting reliability in critical applications
Includes optional use hardware for versatile installation options
Individually packaged for convenience and protection during transportation
Related links
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB50 Series
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly CHD15 Series
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
