L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-543
- Mfr. Part No.:
- CSMN15MM-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€35.62
(exc. VAT)
€43.81
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 17 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €35.62 | - |
| 10 + | €32.65 | 8% |
*price indicative
- RS Stock No.:
- 297-543
- Mfr. Part No.:
- CSMN15MM-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | DB15M | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B DB15M | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded cable is designed to meet the high demands of modern connectivity, delivering superior performance between devices with DB15M connectors. Engineered with a robust PVC jacket in a striking light grey, it ensures durability and resilience in various environments. The cable features gold plated pins that enhance conductivity while reducing the risk of signal degradation, making it ideal for both professional and personal use.
5 foot length offers flexibility while maintaining neatness
Includes a comprehensive wiring map for effortless connection
Light grey colour adds a sleek modern aesthetic
Compatible with a wide range of devices promoting versatility
Tested for continuity to ensure reliable performance
Related links
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 37-Pin to Female DB37 Cable Assembly CSMN37MF Series
