L-Com Male D-Sub 15-Pin to Female Cable Assembly, 5 ft Polyvinyl Chloride, CHD15 Series
- RS Stock No.:
- 287-410
- Mfr. Part No.:
- CHD15MF-5
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€55.37
(exc. VAT)
€68.11
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.37 | - |
| 10 + | €50.74 | 8% |
*price indicative
- RS Stock No.:
- 287-410
- Mfr. Part No.:
- CHD15MF-5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU(RoHS DIRECTIVE), TSCA | |
| Series | CHD15 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU(RoHS DIRECTIVE), TSCA | ||
Series CHD15 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe moulded D-Sub cable features a male 15 pin high density D-Sub connector, designed to deliver seamless data transmission while providing robust shielding and durability. Not just a practical choice, this cable boasts an appealing aesthetic that fits seamlessly into professional environments.
Constructed with high quality materials for longevity
Delivers exceptional data integrity even in challenging environments
Light grey colour offers a sleek professional appearance
Designed for ease of installation in various applications
Complies with regulatory standards for safety and reliability
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male DB15M Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CRMN-FS01 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 9-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
