L-Com Male DB9 to Female D-Sub Cable Assembly, 15 ft PVC
- RS Stock No.:
- 286-911
- Mfr. Part No.:
- CSMN9MF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €46.10
View bulk pricing optionsSubtotal (1 unit)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.39 | - |
| 10 + | €50.78 | €46.10 |
*price indicative
- RS Stock No.:
- 286-911
- Mfr. Part No.:
- CSMN9MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com deluxe moulded D-Sub cable designed for optimum performance, serves as an essential connection between devices, ensuring seamless data transfer. Featuring a robust construction, it is perfect for both regular and intensive use, guaranteeing reliability. The cable incorporates gold plated contacts to enhance conductivity, providing superior signal quality. With its light grey PVC jacket, it not only boasts durability but also a sleek appearance, complementing any setup.
Moulded connectors provide added strain relief for longevity
Designed to meet stringent compliance standards for safety and performance
Light grey colour offers a professional look suitable for any environment
Individual packaging ensures protection during transport and storage
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
