L-Com Male DB9 to Male DB9 Cable Assembly, 10 ft Low Smoke Zero Halogen, CSMUZ Series
- RS Stock No.:
- 287-385
- Mfr. Part No.:
- CSMUZ9MM-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€142.90
(exc. VAT)
€175.77
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.90 |
*price indicative
- RS Stock No.:
- 287-385
- Mfr. Part No.:
- CSMUZ9MM-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | CSMUZ | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series CSMUZ | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection moulded backshell with 4 to 40 threaded thumbscrews.
Wired straight through to connect many serial devices and peripherals
DB9 male to male connectors
Lengths range from 1 ft to 125 ft
Gold plated contacts provide reliable connections with repeated mating cycles
Related links
- L-Com Male DB9 to Male DB9 Cable Assembly DB9 Series
- L-Com Male DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
