L-Com Male DB9 to Female DB9 Cable Assembly, 25 ft Polyvinyl Chloride, CSMNB Series
- RS Stock No.:
- 297-846
- Mfr. Part No.:
- CSMNB9MF-25
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €57.35 |
| 10 + | €52.60 |
*price indicative
- RS Stock No.:
- 297-846
- Mfr. Part No.:
- CSMNB9MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | DB9 | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Male | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, UL | |
| Series | CSMNB | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A DB9 | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Male | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, UL | ||
Series CSMNB | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded black D-Sub cable is designed for reliable connections in various electronic applications. The robust construction features gold plated pins for optimal signal transmission, ensuring minimal interference and maximum durability. A moulded PVC design not only enhances the cable's longevity but also provides strain relief, making it suitable for frequent use in both professional and casual settings.
Black PVC jacket provides a professional appearance and protects the cables
Flexible length allows for versatile usage in different environments
Ideal for use in data transmission and audio visual connections
Manufactured to strict standards ensuring consistent quality
Related links
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
