L-Com Female D-Sub to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB25 Series
- RS Stock No.:
- 297-744
- Mfr. Part No.:
- CSMN25FF-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.60
(exc. VAT)
€88.07
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €71.60 |
| 10 + | €65.63 |
*price indicative
- RS Stock No.:
- 297-744
- Mfr. Part No.:
- CSMN25FF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 25 | |
| Number of Contacts B | 25 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, REACH, TSCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB25 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 25 | ||
Number of Contacts B 25 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, REACH, TSCA | ||
Jacket Material Polyvinyl Chloride | ||
Series DB25 | ||
RoHS Status: Exempt
The L-Com cable assembly designed to meet strict connectivity demands in a variety of applications. Featuring a durable PVC jacket in a light grey colour, this product offers excellent flexibility and resilience. The cable incorporates 25 conductors, ensuring reliable signal transmission, while its D-Subminiature connectors allow for easy and efficient connections.
Incorporates colour coded wires for simplified installation
Equipped with a robust D sub connector for secure connections
Offers individual packaging for convenient storage and handling
Tested for continuity to ensure reliability in performance
Configured with a 360° hood for comprehensive strain relief
Meets regulatory compliance for added peace of mind
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly MN-SUB Series
