L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- RS Stock No.:
- 297-255
- Mfr. Part No.:
- CSMN15MF-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€40.85
(exc. VAT)
€50.25
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €40.85 |
| 10 + | €37.44 |
*price indicative
- RS Stock No.:
- 297-255
- Mfr. Part No.:
- CSMN15MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com 15 pin male connector is designed for high performance applications, seamlessly integrating durability and functionality. With a robust PVC jacket in a light grey hue, this cable ensures reliable signal transmission, effectively shielding against interference. Tailored for both industrial and personal use, it caters perfectly to those requiring a dependable connection for their devices. Featuring comprehensive gold plated contacts, the assembly promises optimal conductivity, minimising data loss.
Designed to meet strict industry standards for performance
Supports robust and efficient data transmission
Allows for easy identification with colour coded wiring
Showcases a versatile length perfect for diverse applications
Provides a strain relief mechanism to enhance longevity
Offers flexibility without compromising on quality during use
Ideal for both professional and casual settings
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 26-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 26-Pin Cable Assembly CHD26MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
