L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride, CSMN15MF Series
- RS Stock No.:
- 287-023
- Mfr. Part No.:
- CSMN15MF-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€49.67
(exc. VAT)
€61.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €49.67 | - |
| 10 + | €45.53 | 8% |
*price indicative
- RS Stock No.:
- 287-023
- Mfr. Part No.:
- CSMN15MF-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 15 | |
| Cable Length | 15ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CSMN15MF | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 15 | ||
Cable Length 15ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CSMN15MF | ||
RoHS Status: Exempt
The L-Com High performance cable assembly is specifically designed to ensure seamless connectivity for various applications, delivering exceptional reliability and durability. Featuring a robust 15 pin male connector, it is perfect for use in environments where efficiency and longevity are paramount. The professionally engineered design, along with its light grey PVC jacket, not only enhances flexibility but also provides a protective barrier against wear and tear.
Designed to meet industry standards for safety and compatibility
Light grey colour helps in easily identifying cables in a cluttered setup
Length of 15 feet provides ample reach for various applications
Lightweight design reduces strain on connectors and ports
Moulded connectors enhance durability and prevent damage
Ideal for both professional installations and personal projects
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
