L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, CHD15MM Series
- RS Stock No.:
- 297-691
- Mfr. Part No.:
- CHD15MM-10
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€71.40
(exc. VAT)
€87.82
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €71.40 |
| 10 + | €65.40 |
*price indicative
- RS Stock No.:
- 297-691
- Mfr. Part No.:
- CHD15MM-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Series | CHD15MM | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Series CHD15MM | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com cable assembly boasts a meticulously designed high density D-Sub connector, ideal for reliable data transmission in various applications. The superior construction ensures optimal performance, with reinforced strain relief and a flexible PVC jacket that enhances durability. Engineered for efficiency, this product provides a seamless interface for connections, making it an essential component for both commercial and industrial environments.
Aluminised polyester shield protects against electromagnetic interference
Light grey jacket offers visual clarity and easy identification
Tested for continuity providing assurance of reliable performance
Individually packaged for secure and safe delivery
Internal 360 foil shields improve signal integrity
Compact design aids in efficient space management
Related links
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 7.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CRMN15MF Series
