L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB50 Series
- RS Stock No.:
- 297-264
- Mfr. Part No.:
- CSMN50MF-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€215.26
(exc. VAT)
€264.77
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.26 |
*price indicative
- RS Stock No.:
- 297-264
- Mfr. Part No.:
- CSMN50MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 50 | |
| Number of Contacts B | 50 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | REACH, RoHS, TSCA | |
| Series | DB50 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 50 | ||
Number of Contacts B 50 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals REACH, RoHS, TSCA | ||
Series DB50 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com deluxe moulded D-Sub cable is designed for unparalleled performance and reliability in high demand environments. This model features superior shielding to ensure signal integrity and reduce interference, making it ideal for professional audio, video, and data applications. Enhanced connectivity options include both male and female D-Sub connectors, providing versatility for a range of equipment.
Light grey PVC jacket offers a modern aesthetic while providing durability
Easy to follow wiring map facilitates hassle free installation
Lightweight design enhances portability without compromising strength
RoHS compliant which ensuring environmental responsibility
Tested for continuity guaranteeing reliable performance on every use
Related links
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB50 Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CRMN Series
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly CRMN15MF Series
