L-Com Male D-Sub to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-186
- Mfr. Part No.:
- CSMN9MF-10
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €29.00
View bulk pricing optionsSubtotal (1 unit)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.60 | - |
| 10 + | €31.70 | €29.00 |
*price indicative
- RS Stock No.:
- 297-186
- Mfr. Part No.:
- CSMN9MF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub | |
| Product Type | Cable Assembly | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | TSCA, RoHS, REACH | |
| Series | DB9 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub | ||
Product Type Cable Assembly | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals TSCA, RoHS, REACH | ||
Series DB9 | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
The L-Com cable assembly delivers superior reliability and performance for a range of applications. Designed with a focus on user friendliness, this assembly ensures seamless connectivity between devices. Constructed from high quality materials, it features gold plated contacts that enhance signal integrity and reduce the risk of corrosion. Its durable PVC jacket not only offers excellent protection against environmental factors but also adds to its aesthetic appeal.
10 foot length offers flexibility for various installation scenarios
Designed to meet high standards of quality for reliability
Moulded connectors ensure secure connections and longevity
Light grey colour provides a modern and professional look
Related links
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 37-Pin to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly DB25 Series
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
