L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride

Get a bulk buy discount

Add 10 more to save €68.30

View bulk pricing options

Subtotal (1 unit)*

€82.01

(exc. VAT)

€100.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€82.01-
10 +€75.18€68.30

*price indicative

RS Stock No.:
297-518
Mfr. Part No.:
CRMN25MF-15
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Connector Type A

D-Sub 25-Pin

Product Type

Cable Assembly

Connector Type B

D-Sub

Connector Gender A

Male

Number of Contacts A

25

Connector Gender B

Female

Cable Length

15ft

Jacket Colour

Light Grey

Standards/Approvals

CE2011/65/EU, RoHS

Jacket Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com premium D-Sub connector is engineered to ensure reliable connections in demanding applications. With a thoughtful design, it features gold plated pins that provide outstanding conductivity and a robust PVC jacket that offers excellent protection against environmental factors. The connector is equipped with a 25 pin female configuration, making it ideal for versatile cable assembly needs. Its light grey colour is not just aesthetically pleasing but also identifiable for quick installation.

Robust construction that enhances long term durability

Gold plated pins for optimal electrical performance

Moulded PVC hood to ensure a secure and reliable connection

Strain relief features that prevent cable damage during use

Light grey colour for easy identification in complex setups

Versatile compatibility with various cable configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy