L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 7.5 ft Polyvinyl Chloride
- RS Stock No.:
- 297-766
- Mfr. Part No.:
- CHD15MM-7.5
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€44.03
(exc. VAT)
€54.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €44.03 |
| 10 + | €40.37 |
*price indicative
- RS Stock No.:
- 297-766
- Mfr. Part No.:
- CHD15MM-7.5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 7.5ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 7.5ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com deluxe moulded D-Sub cable designed to enhance connectivity with unparalleled precision. Featuring a high density 15 pin D-Sub connector, it ensures a stable and reliable signal transfer, making it ideal for various high performance applications. This assembly incorporates a durable moulded PVC hood in a light grey finish, which not only adds an element of sophistication but also ensures optimal strain relief. With a focus on safety and compliance, the product adheres to stringent regulatory standards, guaranteeing peace of mind.
Compliant with RoHS directives for environmental safety
Designed for easy installation and reliable connectivity
Individual packaging ensures product integrity during transport
Ideal for professional and enthusiast applications alike
Related links
- L-Com Male D-Sub to Male D-Sub 15-Pin Cable Assembly, 25 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male D-Sub Cable Assembly CHD15MM Series
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CHD15 Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
