L-Com Female DB9 to Female DB9 Cable Assembly, 25 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 287-411
- Mfr. Part No.:
- CSNULL9FF-25A
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.07
(exc. VAT)
€64.05
(inc. VAT)
In Stock
- Plus 172 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.07 |
| 10 + | €47.75 |
*price indicative
- RS Stock No.:
- 287-411
- Mfr. Part No.:
- CSNULL9FF-25A
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Cable Assembly | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 25ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | REACH, TSCA, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Cable Assembly | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 25ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals REACH, TSCA, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
The L-Com deluxe null modem standard cable designed to provide reliable connectivity in various applications. With a robust construction featuring a PVC jacket in a subtle light grey tone, this cable is built to withstand the rigours of both industrial and domestic environments. Its gold plated contacts ensure superior signal integrity, making it an ideal choice for those who demand high quality performance.
Constructed with tinned copper and aluminised polyester for enhanced durability
Incorporates a 360° foil shield to minimise electromagnetic interference
Female 9 contact connectors on both ends for versatile connectivity
Each unit is individually packaged which ensuring product integrity until use
Complies with regulatory standards for safety and reliability
Related links
- L-Com Female DB9 to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female DB9 to Male DB9 Cable Assembly CPMS9MF Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
