L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- RS Stock No.:
- 286-912
- Mfr. Part No.:
- CSMNB15MM-15
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€68.11
(exc. VAT)
€83.78
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
- Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €68.11 | - |
| 10 + | €62.42 | 8% |
*price indicative
- RS Stock No.:
- 286-912
- Mfr. Part No.:
- CSMNB15MM-15
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub 15-Pin | |
| Connector Type B | D-Sub 15-Pin | |
| Number of Contacts A | 15 | |
| Connector Gender A | Male | |
| Number of Contacts B | 15 | |
| Connector Gender B | Male | |
| Cable Length | 15ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub 15-Pin | ||
Connector Type B D-Sub 15-Pin | ||
Number of Contacts A 15 | ||
Connector Gender A Male | ||
Number of Contacts B 15 | ||
Connector Gender B Male | ||
Cable Length 15ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
The L-Com cable assembly offers a high quality solution for connecting devices with precision and reliability. Designed for optimal performance, this 15 foot cable features a robust PVC jacket in sleek black, ensuring both durability and flexibility in various environmental conditions. Its gold plated pins enhance conductivity while the 360° metal foil shield protects against electromagnetic interference.
Includes a clear wiring map for straightforward installation
Designed to meet RoHS compliance promoting environmental sustainability
Configured for reliability in high frequency applications
Tested for continuity to guarantee dependable performance
Individually packaged to maintain quality during transit
Related links
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly CSMN15MF Series
- L-Com Male D-Sub 15-Pin to Female D-Sub 15-Pin Cable Assembly DB15 Series
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Female D-Sub Cable Assembly HDB26 Series
- L-Com Female D-Sub 25-Pin to Male D-Sub 25-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub 9-Pin Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 15 ft Polyvinyl Chloride
