L-Com Male D-Sub to Female D-Sub Cable Assembly, 6 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-785
- Mfr. Part No.:
- CS2N9MF-6
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.65
(exc. VAT)
€65.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.65 |
| 10 + | €49.18 |
*price indicative
- RS Stock No.:
- 297-785
- Mfr. Part No.:
- CS2N9MF-6
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 6ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 6ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com advanced cable assembly is designed for unparalleled connection reliability and performance. Featuring a comprehensive shielded design, it ensures optimal signal integrity, making it ideal for various demanding applications. The cable is constructed with high quality materials, providing durability while maintaining flexibility. Aesthetically, it boasts a light grey jacket that is not only stylish but also functional, as it provides additional visibility in complex setups.
Integrated with a screw lock mechanism to secure connections reliably
Available in various lengths catering to diverse installation environments
Colour coded wire connections simplify installation and maintenance
Meets stringent compliance standards ensuring high quality performance
Related links
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Male D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub 9-Pin to Female DB9 Cable Assembly DB9 Series
