L-Com Female D-Sub to Female D-Sub Cable Assembly, 10 ft Polyvinyl Chloride, DB9 Series
- RS Stock No.:
- 297-748
- Mfr. Part No.:
- CSMN9FF-10
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €24.20
View bulk pricing optionsSubtotal (1 unit)*
€28.90
(exc. VAT)
€35.55
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.90 | - |
| 10 + | €26.48 | €24.20 |
*price indicative
- RS Stock No.:
- 297-748
- Mfr. Part No.:
- CSMN9FF-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Cable Assembly | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Female | |
| Cable Length | 10ft | |
| Jacket Colour | Light Grey | |
| Standards/Approvals | RoHS, REACH, TSCA | |
| Jacket Material | Polyvinyl Chloride | |
| Series | DB9 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Cable Assembly | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Connector Gender B Female | ||
Cable Length 10ft | ||
Jacket Colour Light Grey | ||
Standards/Approvals RoHS, REACH, TSCA | ||
Jacket Material Polyvinyl Chloride | ||
Series DB9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The L-Com cable assembly is engineered to deliver reliable connectivity for a variety of applications, ensuring seamless data transfer in industrious environments. The carefully constructed design combines durability with functionality, making it an ideal choice for both professional and personal use. With a robust PVC jacket in a subtle light grey, it not only offers a sleek aesthetic but also contributes to its resilience against wear and tear.
Robust construction designed for longevity and consistent performance
Foil shielding effectively diminishes external interference
Gold plated contacts enhance signal quality and durability
Individually packaged to maintain pristine condition during transport
Simple wiring map facilitates straightforward connection setups
Subtle light grey colour complements a professional environment
Related links
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Male D-Sub 9-Pin to Male D-Sub Cable Assembly DB9 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly DB25 Series
- L-Com Female D-Sub to Female D-Sub Cable Assembly CRMN Series
- L-Com Female D-Sub 15-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
- L-Com Female D-Sub 9-Pin to Male D-Sub Cable Assembly, 10 ft Polyvinyl Chloride
