Phoenix Contact D-Sub to Male Cable, 2 m Polyvinyl Chloride, BTP 2000 Series
- RS Stock No.:
- 509-640
- Mfr. Part No.:
- 1076342
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€98.74
(exc. VAT)
€121.45
(inc. VAT)
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.74 |
*price indicative
- RS Stock No.:
- 509-640
- Mfr. Part No.:
- 1076342
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | D-Sub | |
| Product Type | Cable | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Grey | |
| Standards/Approvals | EU RoHS, IEC 60332 1, IEC 60807 2, DIN 41652 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | BTP 2000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A D-Sub | ||
Product Type Cable | ||
Number of Contacts A 12 | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Grey | ||
Standards/Approvals EU RoHS, IEC 60332 1, IEC 60807 2, DIN 41652 | ||
Jacket Material Polyvinyl Chloride | ||
Series BTP 2000 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data cable is specifically designed for RS 232 communication between PLC logic modules and the BTP 2000 device series touch panels. At a length of 2 metres, it ensures reliable signal transmission, making it an essential component for efficient automation processes. Constructed with durable materials, the cable is preassembled for immediate use, alleviating the need for complex installation procedures. The well engineered connectors provide secure connections, ensuring the integrity of data transfer in various industrial environments. This cable not only meets the required standards but also offers extensive compatibility with a range of devices, enhancing operational effectiveness.
Durably constructed to withstand the rigours of various environments
Employs high quality tin plated Cu litz wires for enhanced conductivity
Shielded construction to minimise interference and ensure signal integrity
Complies with IEC standards for reliable performance and safety
Multi connector design facilitates versatile applications across different devices
Related links
- Phoenix Contact D-Sub Cable, 2m PVC
- Phoenix Contact D-Sub D-Sub Cable, 2m PVC
- Phoenix Contact Female D-Sub to Female IDC Serial Cable, 2m PVC
- Advantech Male D-Sub D-Sub Cable assembly, 2m PVC
- Phoenix Contact D-Sub D-Sub Serial Cable, 2m PVC
- RS PRO Male 9 Pin D-sub to Male Unterminated Serial Cable, 2m PVC
- StarTech.com Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
- StarTech.com Female 9 Pin D-sub to Male 9 Pin D-sub Serial Cable, 2m PVC
