L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable, 5 ft Polyvinyl Chloride, CPM Series
- RS Stock No.:
- 671-861
- Mfr. Part No.:
- CPMS25MF-25
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€400.03
(exc. VAT)
€492.04
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.03 |
*price indicative
- RS Stock No.:
- 671-861
- Mfr. Part No.:
- CPMS25MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | D-Sub | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CPM | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Cable | ||
Connector Type B D-Sub | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series CPM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com D-Sub Cable DB25 Male Female 250 ft designed for long-range signal transmission in industrial and commercial environments. The cable uses oversized 20 AWG conductors to support higher current capacity and reduce voltage drop over extended distances. Its rugged shielding and molded backshells provide enhanced protection against EMI and mechanical stress for reliable performance.
20 AWG conductors for high current throughput
Foil plus braid shielding for EMI and RFI protection
Molded backshells for durability and strain relief
Related links
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
- L-Com Male D-Sub to Female D-Sub Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Male D-Sub 25-Pin to Female DB25 Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub to Female Female D-Sub Serial Cable CHD Series
- L-Com Male D-Sub 26-Pin to Female D-Sub 26-Pin Cable Assembly, 5 ft Polyvinyl Chloride
- L-Com Male D-Sub 37-Pin to Female DB37 Cable Assembly CSMN37MF Series
