L-Com Male DB9 to Female DB9 Serial Cable, 5 ft Polyvinyl Chloride, CSM Series
- RS Stock No.:
- 671-864
- Mfr. Part No.:
- CSM9MF-25
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€53.60
(exc. VAT)
€65.93
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.60 | - |
| 10 + | €49.14 | 8% |
*price indicative
- RS Stock No.:
- 671-864
- Mfr. Part No.:
- CSM9MF-25
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | DB9 | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5ft | |
| Standards/Approvals | RoHS, CE | |
| Series | CSM | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A DB9 | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5ft | ||
Standards/Approvals RoHS, CE | ||
Series CSM | ||
Jacket Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Molded D-Sub Cable DB9 Male Female 250 ft designed for cost-effective serial communication over long distances in industrial and commercial setups. The cable features molded back shells that provide strain relief and mechanical protection during frequent use. Its shielded 26 AWG conductors help maintain signal integrity and reduce EMI interference across extended runs.
DB9 male to DB9 female connectors
Shielded 26 AWG cable
Molded back shells for strain relief and durability
Related links
- L-Com Male DB9 to Female DB9 Serial Cable CSM Series
- L-Com Male DB9 to Female D-Sub Serial Cable CSM Series
- L-Com Male DB9 to Female DB9 Serial Cable CPM Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Female DB9 to Female DB9 Serial Cable CRM Series
- L-Com Male DB9 to Female DB9 Cable Assembly CSMNB Series
- L-Com Male D-Sub 15-Pin to Male DB9 Cable Assembly CPMS Series
- L-Com Male D-Sub 25-Pin to Female D-Sub Serial Cable CPM Series
