L-Com Male DB9 to Female DB9 Serial Cable, 5 ft PVC, CSM Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.61

(exc. VAT)

€31.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.61
10 +€23.48

*price indicative

RS Stock No.:
671-867
Mfr. Part No.:
CSMNB9MF-2.5
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Serial Cable

Connector Type A

DB9

Connector Type B

DB9

Connector Gender A

Male

Connector Gender B

Female

Cable Length

5ft

Standards/Approvals

RoHS

Series

CSM

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com Molded Black D-Sub Cable DB9 Male Female 25 ft designed for dependable RS-232 serial communication in commercial and industrial setups. The cable features straight-through wiring that ensures consistent pin-to-pin connectivity. Its double shielding and molded back shells provide mechanical protection and help reduce EMI interference during extended use.

DB9 male to DB9 female connectors

Double shielding with foil and braid layers

Molded back shells for strain relief and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy