Advantech Male DB37 to Male DB37 Cable, 1 m Polyvinyl Chloride, PCL Series
- RS Stock No.:
- 715-514
- Mfr. Part No.:
- PCL-10137H-1E
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.00 |
*price indicative
- RS Stock No.:
- 715-514
- Mfr. Part No.:
- PCL-10137H-1E
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Cable | |
| Connector Type A | DB37 | |
| Connector Type B | DB37 | |
| Connector Gender A | Male | |
| Number of Contacts A | 37 | |
| Number of Contacts B | 37 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Ivory | |
| Standards/Approvals | UL20397 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | PCL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Cable | ||
Connector Type A DB37 | ||
Connector Type B DB37 | ||
Connector Gender A Male | ||
Number of Contacts A 37 | ||
Number of Contacts B 37 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Ivory | ||
Standards/Approvals UL20397 | ||
Jacket Material Polyvinyl Chloride | ||
Series PCL | ||
- COO (Country of Origin):
- CN
The Advantech High-Speed DB37 Cable is designed for optimal data transmission. This cable's construction enables it to support data integrity in demanding environments, ensuring reliable connectivity for various applications.
High-Speed connectivity for efficient data transfer
Durable design suitable for various applications
Available lengths of 1 m, 2 m, and 3 m for flexible deployment
Double-shielded construction reduces noise interference
Related links
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male SCSI-1 SCSI 1 Cable Assembly PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
