Advantech Male SCSI-1 SCSI 1 Cable Assembly, 2 m Polyvinyl Chloride, PCL Series
- RS Stock No.:
- 285-8617
- Distrelec Article No.:
- 125-04-777
- Mfr. Part No.:
- PCL-10168
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€55.50
(exc. VAT)
€68.26
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.50 |
*price indicative
- RS Stock No.:
- 285-8617
- Distrelec Article No.:
- 125-04-777
- Mfr. Part No.:
- PCL-10168
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Connector Type A | SCSI-1 | |
| Product Type | Cable Assembly | |
| Connector Type B | SCSI 1 | |
| Connector Gender A | Male | |
| Number of Contacts A | 100 | |
| Number of Contacts B | 68 | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Series | PCL | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Connector Type A SCSI-1 | ||
Product Type Cable Assembly | ||
Connector Type B SCSI 1 | ||
Connector Gender A Male | ||
Number of Contacts A 100 | ||
Number of Contacts B 68 | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Series PCL | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Cable assembly serves as a connection between test/control cards and terminal blocks, ensuring seamless communication. Specifically shielded for reduced interference, the SCSI cable assembly guarantees reliable data transmission in critical environments.
Flat cable and round cable respectively
Related links
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
