Advantech Male SCSI to Male SCSI Cable, 2 m Polyvinyl Chloride, PCL Series

Subtotal (1 unit)*

€33.42

(exc. VAT)

€41.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.42

*price indicative

RS Stock No.:
715-543
Mfr. Part No.:
PCL-10168-1E
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Connector Type A

SCSI

Product Type

Cable

Connector Type B

SCSI

Number of Contacts A

68

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Colour

Grey

Standards/Approvals

UL

Series

PCL

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Advantech cable provides a high-performance SCSI-68 shielded connection, is designed for superior data transmission and reduced interference. It efficiently meets the needs of various SCSI applications, ensuring reliable and consistent connectivity.

Shielded design mitigates noise interference for clearer signal integrity

Flexible construction allows for easy integration into Compact spaces

Available in multiple lengths to accommodate diverse installation requirements

Durable materials ensure long-lasting performance in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy