Advantech Male DB62 to Male DB62 Male Cable, 1 m Polyvinyl Chloride, PCL Series
- RS Stock No.:
- 715-564
- Mfr. Part No.:
- PCL-10162-1E
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€30.38
(exc. VAT)
€37.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.38 |
*price indicative
- RS Stock No.:
- 715-564
- Mfr. Part No.:
- PCL-10162-1E
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Connector Type A | DB62 | |
| Product Type | Cable | |
| Connector Type B | DB62 Male | |
| Number of Contacts A | 62 | |
| Connector Gender A | Male | |
| Number of Contacts B | 62 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL2464 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | PCL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Connector Type A DB62 | ||
Product Type Cable | ||
Connector Type B DB62 Male | ||
Number of Contacts A 62 | ||
Connector Gender A Male | ||
Number of Contacts B 62 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Standards/Approvals UL2464 | ||
Jacket Material Polyvinyl Chloride | ||
Series PCL | ||
- COO (Country of Origin):
- CN
The Advantech cable is a high-quality double-shielded cable designed for DB-62 connections, ensuring reliable data transmission in various applications.
Double-shielded construction provides excellent protection against interference
Compatible with DB-62 connectors for seamless connectivity
Available in multiple lengths to suit different installation needs
Ideal for high-performance data transfer in communication systems
Related links
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male SCSI-1 SCSI 1 Cable Assembly PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
