Advantech Female IDC to Female IDC Cable, 1 m, PCL Series
- RS Stock No.:
- 715-532
- Mfr. Part No.:
- PCL-10120-1E
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.39 |
*price indicative
- RS Stock No.:
- 715-532
- Mfr. Part No.:
- PCL-10120-1E
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Cable | |
| Connector Type A | IDC | |
| Connector Type B | IDC | |
| Connector Gender A | Female | |
| Number of Contacts A | 20 | |
| Connector Gender B | Female | |
| Cable Length | 1m | |
| Jacket Colour | Multicolour | |
| Standards/Approvals | UL | |
| Series | PCL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Cable | ||
Connector Type A IDC | ||
Connector Type B IDC | ||
Connector Gender A Female | ||
Number of Contacts A 20 | ||
Connector Gender B Female | ||
Cable Length 1m | ||
Jacket Colour Multicolour | ||
Standards/Approvals UL | ||
Series PCL | ||
- COO (Country of Origin):
- CN
The Advantech 20-pin Flat Cable is designed for reliable interconnectivity in various electronic applications. It ensures efficient data transfer and connectivity, enhancing the performance of compatible devices.
Provides a secure connection between devices, reducing transmission errors
Designed to meet specifications for reliable performance and durability
Simple installation process, facilitating Rapid deployment in setups
Versatile length options to accommodate different setup requirements
Related links
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male SCSI to Male SCSI Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB37 to Male DB37 Cable PCL Series
- Advantech Male DB62 to Male DB62 Male Cable PCL Series
- Advantech Male D-Sub to Male D-Sub Cable Assembly PCL Series
- Advantech Male SCSI-1 SCSI 1 Cable Assembly PCL Series
