StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable, 1 m Polyvinyl Chloride, SCNM Series
- RS Stock No.:
- 193-2818
- Distrelec Article No.:
- 302-18-785
- Mfr. Part No.:
- SCNM9FM1MBK
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€7.69
(exc. VAT)
€9.46
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 347 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.69 |
*price indicative
- RS Stock No.:
- 193-2818
- Distrelec Article No.:
- 302-18-785
- Mfr. Part No.:
- SCNM9FM1MBK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | D-Sub 9-Pin | |
| Product Type | Serial Cable | |
| Connector Type B | DB9 | |
| Number of Contacts A | 9 | |
| Connector Gender A | Female | |
| Number of Contacts B | 9 | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SCNM | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A D-Sub 9-Pin | ||
Product Type Serial Cable | ||
Connector Type B DB9 | ||
Number of Contacts A 9 | ||
Connector Gender A Female | ||
Number of Contacts B 9 | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH | ||
Jacket Material Polyvinyl Chloride | ||
Series SCNM | ||
- COO (Country of Origin):
- CN
StarTech.com Serial Cable, 28AWG, 81g Weight - SCNM9FM1MBK
Hook up communications between your DTE devices with this serial cable from StarTech.com. It transmits data between computers or other connected serial units without using a modem or other data-transmission device. You'll find it useful to extend the life of legacy equipment such as PC hosts and printers.
Features & Benefits
Easy reachThe 1m cable lets you link equipment in close proximity to each other.
Plug-and-play installationInstallation is as easy as can be – simply plug in your devices and you're all set.
Flexible 28AWG wireThe thinner wire makes the cable more flexible. This means better heat dissipation and less system downtime.
• Built-in strain relief protects cable gainst damage from bending, twisting and pulling
• Versatile component compatible with Windows and Linux
• Durable plastic connector housing stands up to demanding conditions
FAQs
Do I need an external power supply for this serial cable?No, it's conveniently bus-powered through your computer.
Related links
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable SCNM Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Male DB9 Serial Cable Plate Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable Polyvinyl Chloride, GC Series
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series
