MOXA Male D-Sub 9-Pin to Male D-Sub 9-Pin Serial Cable, 1.5 m, PWC Series

Subtotal (1 unit)*

€9.08

(exc. VAT)

€11.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 167 unit(s) shipping from 09 November 2026
  • Plus 39 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.08

*price indicative

RS Stock No.:
255-1941
Mfr. Part No.:
CBL-PJ21NOPEN-BK-30 w/Nut
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Cable

Connector Type A

D-Sub 9-Pin

Connector Type B

D-Sub 9-Pin

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1.5m

Voltage

250V ac, 125V ac

Jacket Colour

Black

Standards/Approvals

No

Series

PWC

COO (Country of Origin):
TW
The Moxa Europe offers a wide variety of power cords that meet requirements for most industrial control systems. The power cords different plug types used in different regions or countries for desktop type power adapters or Moxa products with AC power inputs.

Provides different plug types for desktop type power adapters

Locking barrel plug to bare-wire cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy