MOXA Male D-Sub 25-Pin to Male D-Sub 25-Pin Serial Assembly, 1 m, CBL-M Series
- RS Stock No.:
- 283-6806
- Distrelec Article No.:
- 125-74-120
- Mfr. Part No.:
- CBL-M62M25X8-100 (OPT8C)
- Manufacturer:
- MOXA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6806
- Distrelec Article No.:
- 125-74-120
- Mfr. Part No.:
- CBL-M62M25X8-100 (OPT8C)
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Connector Type A | D-Sub 25-Pin | |
| Product Type | Serial Assembly | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 300V | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CBL-M | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Connector Type A D-Sub 25-Pin | ||
Product Type Serial Assembly | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 300V | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CBL-M | ||
- COO (Country of Origin):
- TW
The high-quality connection cable that provides reliable serial connection options. With a DB62 male connector on one end and a DB25 male connector on the other, this cable allows for easy connection between devices. The cable is designed for use with the C218Turbo Series, C104H Series, and other compatible models.
High-quality connection cable for reliable serial connections
DB62 male to DB25 male connector for easy device connection
Compatible with C218Turbo Series, C104H Series, and more
Supports baud rates from 50 bps to 921.6 kbps
Durable construction for long-lasting performance
Ensures a secure and stable connection for optimal data transmission
Related links
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1 m
- MOXA Male D-Sub 25-Pin 500 mm, CBL Series
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 9-Pin to Male D-Sub 9-Pin Serial Cable PWC Series
- MOXA Male DB9 Cable Assembly, 1 m
- MOXA Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.5 m
- MOXA Male D-Sub 25-Pin to Male DB25 Serial Cable, 500 mm
- MOXA Male D-Sub 9-Pin to Male DB9 Serial Cable, 1 m
