SICK Male M12 Cable, 2m Polyurethane, 60261 Series
- RS Stock No.:
- 286-9935
- Mfr. Part No.:
- 6026133
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.11
(exc. VAT)
€30.89
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.11 |
*price indicative
- RS Stock No.:
- 286-9935
- Mfr. Part No.:
- 6026133
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Length | 2m | |
| Sheath Colour | Black | |
| Series | 60261 | |
| Shielding | Unshielded | |
| Outer Sheath Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Length 2m | ||
Sheath Colour Black | ||
Series 60261 | ||
Shielding Unshielded | ||
Outer Sheath Material Polyurethane | ||
- COO (Country of Origin):
- CZ
Overview
The Connecting Cables accessory family includes a specialized cable designed for direct encoder connection. This 2 meter cable features a male connector with a Micro D-Sub interface, offering 15 pins in a straight configuration at one end.
The other end is equipped with flying leads, allowing for versatile terminations. This cable is designed for Digital I/Os, featuring a halogen-free PUR jacket material for enhanced safety. The cable has a conductor cross section of 0.34 mm².
At a glance
-
Your Benefit
Applications
Related links
- Siemens Male M12 to Female M12 Sensor Actuator Cable, 2m
- Eaton 2m Cable Length, CE Standard
- SICK Male 8 way M12 to Connector & Cable, 250mm
- Eaton 2m Cable Length, CE Standard
- Eaton 2m Cable Length, CE Standard
- Eaton 2m Cable Length, CE Standard
- SICK Male 4 way M12 Male Connector to Female 4 way M12 Female Connector Connector Cable
- SICK Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 700 mm
