Hilscher 2 Port PCI Express 9-Pin, D sub PCI Network Card
- RS Stock No.:
- 162-121
- Mfr. Part No.:
- CIFX 50E-CO
- Manufacturer:
- Hilscher
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-121
- Mfr. Part No.:
- CIFX 50E-CO
- Manufacturer:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Network Card | |
| Communication Interface | PCI | |
| Number of Ports | 2 | |
| Operating System | QNX, Linux, Windows | |
| Connection Port | 9-Pin, D sub | |
| Standards/Approvals | UL, EN 55011 / EN BS 55011, UKCA, REACH, CE, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-3 / EN BS 61000-4-3, RoHS, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-2 / EN BS 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Network Card | ||
Communication Interface PCI | ||
Number of Ports 2 | ||
Operating System QNX, Linux, Windows | ||
Connection Port 9-Pin, D sub | ||
Standards/Approvals UL, EN 55011 / EN BS 55011, UKCA, REACH, CE, EN 61000-4-5 / EN BS 61000-4-5, EN 61000-4-6 / EN BS 61000-4-6, EN 61000-4-4 / EN BS 61000-4-4, EN 61000-4-3 / EN BS 61000-4-3, RoHS, EN 61000-6-2 / EN BS 61000-6-2, EN 61000-4-8 / EN BS 61000-4-8, EN 61000-4-2 / EN BS 61000-4-2 | ||
- COO (Country of Origin):
- DE
Hilscher PC Card PCI Express, 2 Ports, PCI Express Bus Type - CIFX 50E-CO
This PC card PCI Express is a host Interface module designed to add serial communication capability to industrial control and automation systems. It fits into a PCIe slot to provide two external serial connections via 9‑pin D‑sub connectors and supports deployment on QNX, Linux and Windows platforms, enabling integration with existing industrial software stacks.
Features and Benefits:
• PCI Express bus Interface for high-speed host connectivity
• Two external ports providing dual serial communication
• 9‑pin D‑sub connectors for standard RS232/RS485 wiring
• Compatible with QNX, Linux and Windows for broad OS support
• Meets EMC test standards to reduce interference risk
• UL and CE RoHS approvals for regulatory acceptance
• Two external ports providing dual serial communication
• 9‑pin D‑sub connectors for standard RS232/RS485 wiring
• Compatible with QNX, Linux and Windows for broad OS support
• Meets EMC test standards to reduce interference risk
• UL and CE RoHS approvals for regulatory acceptance
Applications
• Suitable for serial device connectivity in PLC systems
• Ideal for SCADA communication with remote I/O units
• Used with industrial HMIs requiring serial links
• Can be used for data logging from legacy sensors
• Suitable for gateway devices bridging field buses
• Ideal for SCADA communication with remote I/O units
• Used with industrial HMIs requiring serial links
• Can be used for data logging from legacy sensors
• Suitable for gateway devices bridging field buses
Which physical connectors are provided for field cabling?
Two external 9‑pin D‑sub sockets are available for connecting standard serial cables and converters.
Which operating systems can host drivers run on?
Driver support is provided for QNX, Linux and Windows to accommodate diverse control environments.
How does the card address electromagnetic conditions?
The unit conforms to multiple EMC standards and related testing procedures to limit susceptibility and emissions during operation.
What approvals cover industrial conformity and material restrictions?
Certification includes UL and CE, and the product adheres to RoHS material restrictions.
Related links
- Hilscher 1 Port PCI Express 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express 5 Pin COMBICON PCI Serial Card
- Hilscher 1 Port PCI 9-Pin, D sub PCI Serial Card
- Hilscher 1 Port Low Profile PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI D sub, 9-Pin PCI Serial Card
