Exsys 4 Port PCIe Serial Card
- RS Stock No.:
- 309-413
- Mfr. Part No.:
- EX-1018
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€411.35
(exc. VAT)
€505.96
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.35 |
*price indicative
- RS Stock No.:
- 309-413
- Mfr. Part No.:
- EX-1018
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Bus Type | PCIe | |
| Product Type | Serial Card | |
| Number of Ports | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Bus Type PCIe | ||
Product Type Serial Card | ||
Number of Ports 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCI-E is an external expansion box with four Half-Length PCI Express slots for expanding the slots of a desktop computer or server. It connects to the proprietary USB-C host card via the screwable USB-C cable. It supports standard PCI-Express x1 I/O cards with 5 & 3.3 volts. The delivery contents include the PCIe host adapter card, a USB-C connection cable, the expansion box and a 12V/3A plug-in power supply unit. The power supply can optionally also be provided via the terminal block. No drivers or software are required for installation.
PCI Express Advanced Error Reporting Capability including ECRC
Robust metal housing also suitable for critical applications
Supports Extended Virtual Channel and Active State Link Power Management
Low profile bracket with a maximum height of 8cm is included
Graphics cards are not supported
LED indicator for power and cable
