Exsys 8 Port PCIe Serial Card

Subtotal (1 unit)*

€377.92

(exc. VAT)

€464.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€377.92

*price indicative

RS Stock No.:
331-785
Distrelec Article No.:
303-69-684
Mfr. Part No.:
EX-47045E
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

8

Output Connections

RS232

Standards/Approvals

CE, RoHS, FC

COO (Country of Origin):
TW
The Exsys PCIe Module provides eight RS-232 , 422 and 485 serial high performance UART 16C1050 outputs. Each port can be independently configured as RS-232, 422 or 485. It is designed to expand eight additional serial combo ports for PCs, small workstations or servers over the PCIe bus. It supports the ATATM Auto RS-485 transmitter features.

LED display for the TX and RX signals

IO addresses and interrupt are set from the operating system

Bracket for wall or Din Rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy